Siemens SIVACON S4 Sivacon S4 Busbar Connector
- RS Stock No.:
- 627-296
- Mfr. Part No.:
- 8PQ4000-0BA78
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€122.34
(exc. VAT)
€150.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.34 |
*price indicative
- RS Stock No.:
- 627-296
- Mfr. Part No.:
- 8PQ4000-0BA78
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar Connector | |
| Range | SIVACON S4 | |
| Standards/Approvals | UKCA, VDE, EAC, CE, RoHS | |
| Series | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar Connector | ||
Range SIVACON S4 | ||
Standards/Approvals UKCA, VDE, EAC, CE, RoHS | ||
Series Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens vertical busbar holder exemplifies cutting-edge engineering tailored for modern electrical systems. Designed with a width of 200 mm and a sturdy depth of 400 mm, this product effortlessly supports vertical busbars in a non-cascaded arrangement, ensuring seamless integration into various setups. Its robust mechanical design guarantees durability, making it suitable for both commercial and industrial applications. Weighing in at 6,550 g, it promises a solid installation with consistent performance. The holder not only meets stringent approval standards but also offers a wealth of information and support through various online resources, enhancing user experience and product understanding. This solutions-driven design reassures customers of its quality and reliability, fitting perfectly within the siemens ethos of innovation and excellence.
Supports vertical installation for efficient space utilisation
Designed for non-cascaded systems, allowing for flexible configurations
Constructed with high-quality materials for added durability
Provides easy access to online resources for installation and support
Tailored for both industrial and commercial use, ensuring versatility
Related links
- Siemens SIVACON S4 Sivacon S4 Busbar Connector
- Siemens Siemens Sivacon S4 Busbar Connector, 80 mm Pitch
- Siemens SIVACON S4 Sivacon S4 Busbar
- Siemens SIVACON S4 Sivacon S4 Busbar, 80 mm Pitch
- Siemens SIVACON Sivacon S4 Busbar
- Siemens Sivacon S4 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 350 mm x 800mm
- Siemens Steel SIVACON S4 Sivacon S4 Busbar
- Siemens Siemens Sivacon S4 Busbar, 80 mm Pitch
