Siemens SIVACON S4 Sivacon S4 Busbar
- RS Stock No.:
- 627-297
- Mfr. Part No.:
- 8PQ4000-1BA25
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€119.84
(exc. VAT)
€147.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.84 |
*price indicative
- RS Stock No.:
- 627-297
- Mfr. Part No.:
- 8PQ4000-1BA25
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SIVACON S4 | |
| Standards/Approvals | UKCA, VDE, RoHS, CE, EAC | |
| Series | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SIVACON S4 | ||
Standards/Approvals UKCA, VDE, RoHS, CE, EAC | ||
Series Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens cover features essential mechanical specifications that ensure optimal performance while maintaining a lightweight structure. Designed with precision, this product caters to the specific needs of modern electrical installations, providing a robust solution for equipotential bonding. Its user-centric features make it an indispensable asset in your electrical toolkit, reinforcing safety standards and compliance without compromising on quality. Comprehensive support resources, including manuals and certification confirmations, underline the commitment to excellence, ensuring peace of mind for both professionals and DIY enthusiasts alike. Explore a wealth of additional information through dedicated online platforms that facilitate easier decision-making and streamline procurement processes.
Covers equipotential bonding requirements effectively
Lightweight design facilitates easy handling and installation
Certified for general product approval, ensuring compliance
Access to a dedicated online information database for enhanced user support
Comprehensive service resources improve user experience and support
Related links
- Siemens SIVACON S4 Sivacon S4 Busbar
- Siemens SIVACON Sivacon S4 Busbar
- Siemens SIVACON S4 Sivacon S4 Busbar Connector
- Siemens SIVACON S4 Sivacon S4 Busbar, 80 mm Pitch
- Siemens Steel SIVACON S4 Sivacon S4 Busbar
- Siemens Sivacon S4 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 350 mm x 800mm
- Siemens Siemens Sivacon S4 Busbar Connector, 80 mm Pitch
- Siemens Siemens Sivacon S4 Busbar
