Schneider Electric Busbar

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€67.74

(exc. VAT)

€83.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€67.74
5 +€65.71

*price indicative

RS Stock No.:
758-669
Mfr. Part No.:
A9XPC612
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

COO (Country of Origin):
PL
The Schneider Electric comb busbar provides efficient power distribution by connecting multiple circuit devices in a Compact design, Ideal for horizontal mounting in electrical installations.

Supports a rated operational current of 80 A at 40 °C

Designed for 1L + N configuration, accommodating 12 ways

Features insulated construction with IP20 protection

Includes essential accessories such as end-pieces and tooth covers

Facilitates cuttable installation for custom lengths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy