Schneider Electric Insulated Acti9 3 Phase Busbar, 400 V ac, 9 mm Pitch, Repacked
- RS Stock No.:
- 865-647
- Mfr. Part No.:
- A9XPN612W
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.75
(exc. VAT)
€37.82
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €30.75 |
| 5 + | €29.83 |
*price indicative
- RS Stock No.:
- 865-647
- Mfr. Part No.:
- A9XPN612W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 400 V ac | |
| Product Type | Busbar | |
| Material | Insulated | |
| Range | Acti9 | |
| Electrical Phase | 3 | |
| Number of Poles | 3+N | |
| For Use With | Acti9 C40 Vigi | |
| Standards/Approvals | IEC 61439-1 | |
| Product Condition | Repacked | |
| Pitch | 9mm | |
| Current Rating | 80A | |
| Number of Modules | 12 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 400 V ac | ||
Product Type Busbar | ||
Material Insulated | ||
Range Acti9 | ||
Electrical Phase 3 | ||
Number of Poles 3+N | ||
For Use With Acti9 C40 Vigi | ||
Standards/Approvals IEC 61439-1 | ||
Product Condition Repacked | ||
Pitch 9mm | ||
Current Rating 80A | ||
Number of Modules 12 | ||
Colour White | ||
- COO (Country of Origin):
- FR
The Schneider Electric Comb busbar is designed for repacked configurations, offering efficient connectivity and integration within electrical systems. Its Compact design is tailored for horizontal mounting, making it versatile for various installations.
Rated operational current of 80 A at 40 °C
Complies with EN/IEC 60439-1 standards for enhanced safety
Mounts horizontally for optimal space utilisation
Features 12 ways configuration for flexible connectivity
1
32
30
62
Related links
- Schneider Electric Insulated Acti9 3 Phase Busbar 9 mm Pitch, Repacked
- Schneider Electric Insulated Acti9 1 Phase Busbar 9 mm Pitch, Repacked
- Schneider Electric Copper Acti9 Acti9 3 Phase Busbar 9 mm Pitch
- Schneider Electric Insulated Acti9 1 Phase Busbar 18 mm Pitch, Repacked
- Schneider Electric Insulated Resi9 XP 1 Phase Busbar 18 mm Pitch, Repacked
- Schneider Electric Insulated Resi9 XP ID 1 Phase Vertical Busbar Holder 18 mm Pitch, Repacked
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
