Schneider Electric Insulated Acti9 1 Phase Busbar, 400 V ac, 9 mm Pitch, Repacked
- RS Stock No.:
- 866-001
- Mfr. Part No.:
- A9XPV748W
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€214.62
(exc. VAT)
€263.98
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €214.62 | - |
| 5 + | €208.18 | 3% |
*price indicative
- RS Stock No.:
- 866-001
- Mfr. Part No.:
- A9XPV748W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 400 V ac | |
| Material | Insulated | |
| Range | Acti9 | |
| Electrical Phase | 1 | |
| Number of Poles | 3+N | |
| For Use With | Acti9 C40 Vigi | |
| Standards/Approvals | IEC 61439-1 | |
| Current Rating | 80A | |
| Product Condition | Repacked | |
| Pitch | 9mm | |
| Colour | RAL 9003 | |
| Number of Modules | 48 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 400 V ac | ||
Material Insulated | ||
Range Acti9 | ||
Electrical Phase 1 | ||
Number of Poles 3+N | ||
For Use With Acti9 C40 Vigi | ||
Standards/Approvals IEC 61439-1 | ||
Current Rating 80A | ||
Product Condition Repacked | ||
Pitch 9mm | ||
Colour RAL 9003 | ||
Number of Modules 48 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Busbar Comb ensures safe and efficient electrical distribution with robust performance. Constructed to comply with international standards it delivers reliable operation with a strong current rating and protective design for indoor use.
Weighs only 4.043 kg, ensuring easy installation and handling
Constructed to comply with EN/IEC 60439-1 standards for safety
Equipped with a 80 A current rating at 40 °C for robust performance
Offers an IP20 rating with protection against solid objects
1
35
40
75
Related links
- Schneider Electric Insulated Acti9 1 Phase Busbar 9 mm Pitch, Repacked
- Schneider Electric Insulated Acti9 3 Phase Busbar 9 mm Pitch, Repacked
- Schneider Electric Insulated Acti9 1 Phase Busbar 18 mm Pitch, Repacked
- Schneider Electric Insulated Resi9 XP 1 Phase Busbar 18 mm Pitch, Repacked
- Schneider Electric Insulated Resi9 XP ID 1 Phase Vertical Busbar Holder 18 mm Pitch, Repacked
- Schneider Electric Copper Acti9 Acti9 3 Phase Busbar 9 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Copper Acti9 Acti9 1 Phase Busbar 9 mm Pitch
