Pepperl + Fuchs SC-System Busbar, 24 V
- RS Stock No.:
- 134-8136
- Mfr. Part No.:
- POWERBUS-SETH5.250
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€58.73
(exc. VAT)
€72.24
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.73 |
*price indicative
- RS Stock No.:
- 134-8136
- Mfr. Part No.:
- POWERBUS-SETH5.250
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Product Type | Busbar | |
| Rated Operational Voltage | 24 V | |
| For Use With | SC-System Modules | |
| Standards/Approvals | CE | |
| Series | SC-System | |
| Current Rating | 3A | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Product Type Busbar | ||
Rated Operational Voltage 24 V | ||
For Use With SC-System Modules | ||
Standards/Approvals CE | ||
Series SC-System | ||
Current Rating 3A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Pepperl+Fuchs SC-System Signal Conditioners
Pepperl + Fuchs SC-System signal conditioners are especially designed for general purpose applications and ensure reliable process communication. High-quality isolation, an extended temperature range, and an extremely compact housing design characterise the signal conditioner range.;The SC-System offers powerful modules for analogue and digital measuring signals – from the isolating amplifier to the highly functional temperature converter to switch amplifier. Matching accessories enable easy and fast power supply, installation and, configuration of signal conditioners.;The SC-System combines the most powerful features of comparable devices in one product family.
Features and Benefits
Quick and easy mounting;Reduced wiring effort due to Power Bus;Minimal space requirements due to 6 mm module width and 97 mm height;Extended temperature range from -25°C to 70°C;High-quality galvanic isolation with 300 V operating- / 3 kV test voltage;Optimised housing design for easy handling
