Eaton BBA0-32 Busbar, 600 V ac, 60 mm Pitch
- RS Stock No.:
- 178-8005
- Mfr. Part No.:
- 101452 BBA0-32
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€58.36
(exc. VAT)
€71.78
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.36 |
*price indicative
- RS Stock No.:
- 178-8005
- Mfr. Part No.:
- 101452 BBA0-32
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 600 V ac | |
| For Use With | Busbar Trunking System (LV Circuitry) | |
| Standards/Approvals | CSAC. . 14, IEC60491, CE, UL A | |
| Series | BBA0-32 | |
| Current Rating | 32A | |
| Pitch | 60mm | |
| Number of Modules | 1 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 600 V ac | ||
For Use With Busbar Trunking System (LV Circuitry) | ||
Standards/Approvals CSAC. . 14, IEC60491, CE, UL A | ||
Series BBA0-32 | ||
Current Rating 32A | ||
Pitch 60mm | ||
Number of Modules 1 | ||
Colour Grey | ||
RoHS Status: Exempt
Busbar adapter, 45mm, 32A, 2TS
Note
Eaton formerly known as Moeller
Related links
- Eaton BBA Busbar 60 mm Pitch
- Eaton BBA Busbar Adapter BBA Busbar, 690 V
- Eaton BBA Busbar Adapter BBA Busbar, 600 V
- Eaton BBA0K-32 Busbar Adapter, 690 V
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Eaton Adapter BBA Series Busbar Adapter
- Eaton BBA0 Adapter for use with Cu-Busbars
- Eaton Eaton Moeller xEffect 3 Phase Busbar 26.4 mm Pitch
