Siemens SENTRON SENTRON Busbar, 600 V, 60 mm Pitch
- RS Stock No.:
- 266-598
- Mfr. Part No.:
- 8US1213-4AH00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€444.14
(exc. VAT)
€546.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €444.14 |
*price indicative
- RS Stock No.:
- 266-598
- Mfr. Part No.:
- 8US1213-4AH00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Rated Operational Voltage | 600 V | |
| Range | SENTRON | |
| Number of Poles | 3 | |
| For Use With | Busbar | |
| Standards/Approvals | ABS, UKCA, CE, DNV, UL, UR, EAC, RoHS | |
| Pitch | 60mm | |
| Series | SENTRON | |
| Current Rating | 540A | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Rated Operational Voltage 600 V | ||
Range SENTRON | ||
Number of Poles 3 | ||
For Use With Busbar | ||
Standards/Approvals ABS, UKCA, CE, DNV, UL, UR, EAC, RoHS | ||
Pitch 60mm | ||
Series SENTRON | ||
Current Rating 540A | ||
Colour Metallic | ||
- COO (Country of Origin):
- DE
The Siemens Busbar Adapter is a crucial component within the UL 508 Busbar system, designed to streamline electrical connections with impressive efficiency. This device adapter is engineered to support various circuit configurations, making it a versatile choice for your electrical needs. With a robust structure, it accommodates cable outlets from both the top and bottom, providing flexibility during installation.
Efficiently supports a busbar thickness of at least 5 mm
Built with exceptional safety features to meet rigorous standards
Lightweight design decreases overall system weight without compromising performance
Related links
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar 60 mm Pitch
- Siemens Metal SENTRON SENTRON Busbar Adapter 60 mm Pitch
- Siemens SENTRON Busbar Cover 60 mm Pitch
- Siemens SENTRON 8US1 Busbar Connector 60 mm Pitch
