Eaton Eaton Moeller xEffect 3 Phase Busbar, 600 V, 26.4 mm Pitch
- RS Stock No.:
- 123-045
- Mfr. Part No.:
- 171139 Z-BB/UL25/3P1MU+AUX/48
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€192.73
(exc. VAT)
€237.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.73 |
*price indicative
- RS Stock No.:
- 123-045
- Mfr. Part No.:
- 171139 Z-BB/UL25/3P1MU+AUX/48
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 600 V | |
| Range | Eaton Moeller | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| Standards/Approvals | RoHS | |
| Pitch | 26.4mm | |
| Series | xEffect | |
| Current Rating | 100A | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 600 V | ||
Range Eaton Moeller | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
Standards/Approvals RoHS | ||
Pitch 26.4mm | ||
Series xEffect | ||
Current Rating 100A | ||
Number of Modules 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series bus bar is a versatile solution for switchgear in industrial and commercial applications. With a compact design.
Can be cut to size for customized installations
Insulated for safety in operation
Suitable for devices with auxiliary switches for added functionality
Related links
- Eaton Eaton Moeller xEffect 3 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 2 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 3 Phase Busbar 17.6 mm Pitch
- Eaton Eaton Moeller xEffect 1 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller Eaton Moeller 3 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller Eaton Moeller 2 Phase Busbar 26.4 mm Pitch
- Eaton Insulated Eaton Moeller xEffect 1 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 2 Phase Busbar 17.6 mm Pitch
