Siemens SENTRON 1 Phase Busbar, 18mm Pitch

Subtotal (1 unit)*

€8.90

(exc. VAT)

€10.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.90

*price indicative

RS Stock No.:
202-7200
Mfr. Part No.:
5ST3730
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Material

Copper

Electrical Phase

1

Pitch

18mm

Current Rating

63A

Series

5ST

COO (Country of Origin):
DE
The Siemens SENTRON series pin Busbar with cross section 10 mm². The Busbar is 1-phase and has AUX 214 mm long which can be cut, with end caps.

Rated current 63A
Busbar is insulated
Pin type electrical connection

Related links