Schneider Electric Linergy TeSyS GV 3 Phase Busbar, 72 mm Pitch
- RS Stock No.:
- 221-0903
- Mfr. Part No.:
- GV2G272
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€23.27
(exc. VAT)
€28.62
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.27 |
*price indicative
- RS Stock No.:
- 221-0903
- Mfr. Part No.:
- GV2G272
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | Linergy | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | TeSys GV2, TeSys D, TeSys K, TeSys U | |
| Standards/Approvals | China RoHS Regulation, REACH Declaration, Green Premium product, EU RoHS Directive Compliant | |
| Series | TeSyS GV | |
| Pitch | 72mm | |
| Current Rating | 63A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range Linergy | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With TeSys GV2, TeSys D, TeSys K, TeSys U | ||
Standards/Approvals China RoHS Regulation, REACH Declaration, Green Premium product, EU RoHS Directive Compliant | ||
Series TeSyS GV | ||
Pitch 72mm | ||
Current Rating 63A | ||
- COO (Country of Origin):
- RO
Schneider Electric GV2G272
TeSys GV busbar set, 3 phases, 63A/690V, for the upstream parallel wiring of groups of motor starters composed of GV2 motor circuit breakers or LS1D32 fuse carriers. For use with screw clamp terminal devices, it is composed of 2 tap-off outlets for the paralleling of 2 devices with a pitch of 72mm. The use of a terminal block GV1G09 or GV2G05 is recommended to supply the busbar sets (to be ordered separately). Green Premium compliant (RoHS/REACh).
This Schneider Electric TeSys GV busbar set, 3 phases, 63A/690V, for the upstream parallel wiring of groups of motor starters composed of GV2 motor circuit breakers or LS1D32 fuse carriers. For use with screw clamp terminal devices, it is composed of 2 tap-off outlets for the paralleling of 2 devices with a pitch of 72mm. The use of a terminal block GV1G09 or GV2G05 is recommended to supply the busbar sets (to be ordered separately). Green Premium compliant (RoHS/REACh).
Mercury free
Related links
- Schneider Electric Linergy TeSyS GV 3 Phase Busbar, 72 mm Pitch
- Schneider Electric Linergy TeSyS GV Busbar, 64 mm Pitch
- Schneider Electric Linergy TeSyS D 3 Phase Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar
- Schneider Electric Linergy TeSyS D Busbar Connector
- Schneider Electric Linergy TeSyS D Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Side Cover for Busbar
