Allen Bradley 140U 140U 3 Phase Busbar, 45 mm Pitch
- RS Stock No.:
- 268-7009
- Mfr. Part No.:
- 140U-D-WTE
- Manufacturer:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-7009
- Mfr. Part No.:
- 140U-D-WTE
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Busbar | |
| Range | 140U | |
| Electrical Phase | 3 | |
| Number of Poles | 2 | |
| Standards/Approvals | . 5 IEC 60947 CE, UL 489 UL File s. E407, E916 CSA C. | |
| Current Rating | 30 A | |
| Pitch | 45mm | |
| Series | 140U | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Busbar | ||
Range 140U | ||
Electrical Phase 3 | ||
Number of Poles 2 | ||
Standards/Approvals . 5 IEC 60947 CE, UL 489 UL File s. E407, E916 CSA C. | ||
Current Rating 30 A | ||
Pitch 45mm | ||
Series 140U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Rockwell Automation compact bus bar feeder terminal is designed for used with 140U D W compact bus bars.
Top feed terminal
Related links
- Allen Bradley 140U 140U 3 Phase Busbar, 45 mm Pitch
- Allen Bradley 140UT Feeder Terminal for use with Compact Busbar
- Allen Bradley 140UT 140UT 3 Phase Busbar, 45 mm Pitch
- Allen Bradley Bulletin 100-KW 3 Phase Busbar, 45 mm Pitch
- Allen Bradley 140MT 140MT 3 Phase Busbar, 45 mm Pitch
- Allen Bradley Bulletin 140MP-A-W 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS 3RM1 3 Phase Busbar, 45 mm Pitch
- Lovato 11SMX90 3 Phase Busbar 45 mm Pitch
