nVent SCHROFF Copper Busbar
- RS Stock No.:
- 284-3022
- Mfr. Part No.:
- 20100-017
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€146.90
(exc. VAT)
€180.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.90 |
*price indicative
- RS Stock No.:
- 284-3022
- Mfr. Part No.:
- 20100-017
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Busbar | |
| Material | Copper | |
| Number of Poles | 4 | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Busbar | ||
Material Copper | ||
Number of Poles 4 | ||
Standards/Approvals RoHS, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF Schroff Busbar with faston connections is a metallic strip or bar which is typically housed inside switchgear, panel boards, and busway enclosures for local high current power distribution.
Vertical current distribution in cabinet
Can be sawn off to required length
Related links
- nVent SCHROFF Copper Busbar, 12 mm Pitch
- nVent SCHROFF RatiopacPRO Series 3 U Rack Mount Chassis 315 mm Depth
- ABB Copper Busbar
- WAGO Copper Busbar
- nVent SCHROFF Tin Plated Copper Busbar, 2.54 mm Pitch
- F Lutze Ltd Tin Plated Copper Busbar
- nVent SCHROFF 20100 Series Steel Mounting Bracket for Use with Busbars 4 Per Pack Piece(s) 45 mm 60 mm 40mm
- Eaton Tin Plated Copper SASY 60i Eaton xEffect SASY 60i Busbar
