RS Better World

Schneider Electric Acti9 Acti9 Accessoires Busbar, 415 V ac, 18 mm Pitch

Subtotal (1 unit)*

€151.05

(exc. VAT)

€185.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€151.05

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
806-7216
Mfr. Part No.:
A9XPH257
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Rated Operational Voltage

415 V ac

Product Type

Busbar

Range

Acti9

For Use With

IK60, IID K, iID, IC60, ISW, ISW-NA

Standards/Approvals

IEC 61439-2, IEC 60947-7-1

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Current Rating

100A

Pitch

18mm

Series

Acti9 Accessoires

Colour

White

Number of Modules

57

COO (Country of Origin):
DE

Schneider Electric Busbar, 57 x 18mm Modules, 1000mm Length - iC60 Series - A9XPH257


Complex power distribution is no problem when you get your hands on this Schneider Electric busbar. It has 57 x 18mm modules that transfer electrical energy, distributing it safely and efficiently to outgoing feeders. As this is a 28-way model, you can connect up to 28 devices to run via the busbar. It's designed to work with any switch disconnector from the IC60, IID, ISW-NA, IK60, IID K and ISW series, so it's a versatile pick offering broad compatibility. You can tailor the bar to match your application by cutting it to size – look out for handy markings on the insulation that help guide you.

Features & Benefits


• Rated insulation voltage of 500V AC to keep users safe from surges

• Easy to install as it suits horizontal mounting from top or bottom with tunnel-type or double-type terminals

• Rated voltage of 415V AC makes it a practical pick for industrial applications

Applications


• Power distribution

• Industrial control and automation

• Instrumentation and measurement

Is this busbar fire-resistant?


As it's been tested for fire resistance and extinguishes itself after 30 seconds at +960°C, this is a safe option for industrial use.

Acti9 Cutable Comb Busbars


Range of cutable comb busbars compatible with IC60, IID, ISW-NA, IK60, IID K and ISW switch disconnector

Mounting mode: Horizontal

Rated operational voltage: 415 V AC

Rated insulation voltage: 500 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy