RS Better World
Schneider Electric Easy9 EZ9 Busbar
- RS Stock No.:
- 850-8678
- Mfr. Part No.:
- EZ916BKIT
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€8.54
(exc. VAT)
€10.50
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 850-8678
- Mfr. Part No.:
- EZ916BKIT
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | Easy9 | |
| Standards/Approvals | No | |
| Series | EZ9 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range Easy9 | ||
Standards/Approvals No | ||
Series EZ9 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Schneider Electric EZ9 Series Busbar - EZ916BKIT
This busbar is a vital element in electrical systems, enabling efficient power distribution. Specifically designed for the Easy9 enclosure range, it enhances the reliability of industrial electrical installations. Its robust construction meets the requirements of both automation and mechanical applications, catering to the needs of professionals in the electrical sector.
Features & Benefits
• Optimally compatible with Easy9 enclosures
• Sturdy connections for improved electrical distribution
• Lightweight construction for easy handling and installation
• Manufactured without mercury, aligning with environmental standards
• Designed to enhance the performance of industrial busbar systems
Applications
• Integration with Easy9 enclosures for seamless electrical setup
• Suitable for industrial systems that require efficient power distribution
• Compatibility with various electrical configurations needing high-performance solutions
• Ideal for automation applications within mechanical environments
How to ensure proper installation?
Follow the installation guide for the busbar to secure optimal connections and ensure safety.
Is it compatible with other systems?
This product is specifically designed for use with the Easy9 enclosure range.
What kind of maintenance is required?
Regular inspections are recommended to ensure connections remain secure and free from corrosion.
Can it be used in outdoor applications?
This busbar is intended for indoor use; consult the manufacturer for outdoor variants.
What are the implications of the sustainability features?
The mercury-free design and compliance with environmental standards contribute to safer industrial practices.
Related links
- Schneider Electric Easy9 EZ9 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 EZ9 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 EZ9 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 EZ9 Miniature Circuit Breaker 3A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Busbar
- Schneider Electric PrismaSeT PrismaSeT Busbar
- Schneider Electric PrismaSeT PrismaSeT P Busbar
- Schneider Electric Copper Easy9 Easy9 1 Phase Busbar 9 mm Pitch
