Eaton Phase Busbar BB-UL 1 Phase Busbar, 277 V, 0 μm Pitch
- RS Stock No.:
- 230-997
- Mfr. Part No.:
- 121992 BB-UL-25/1P-1,5M/37
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€42.88
(exc. VAT)
€52.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.88 |
*price indicative
- RS Stock No.:
- 230-997
- Mfr. Part No.:
- 121992 BB-UL-25/1P-1,5M/37
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 277 V | |
| Range | Phase Busbar | |
| Electrical Phase | 1 | |
| Number of Poles | 37 | |
| For Use With | BB-UL | |
| Standards/Approvals | RoHS | |
| Series | BB-UL | |
| Pitch | 0μm | |
| Current Rating | 100A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 277 V | ||
Range Phase Busbar | ||
Electrical Phase 1 | ||
Number of Poles 37 | ||
For Use With BB-UL | ||
Standards/Approvals RoHS | ||
Series BB-UL | ||
Pitch 0μm | ||
Current Rating 100A | ||
- COO (Country of Origin):
- DE
The Eaton busbar is designed to optimise performance in industrial and advanced commercial applications. Boasting a one-phase configuration, it offers a solid solution for connecting up to thirty-seven devices efficiently and effectively. With a cross-section of 25 mm², the product is tailored to meet specific operational needs while ensuring compliance with RoHS standards. Crafted with the user's requirements in mind, it enables seamless integration within switchgear setups, promoting superior management of electrical distribution. The unit stands out with its durable build, ensuring reliability in high-demand environments, whilst also being insulated for added safety. Uniting functionality with innovation, this product from Eaton redefines the norms of electrical connectivity, providing a dependable foundation for modern power distribution systems.
Insulated design enhances safety during operation
Can be customised in length to match specific installation requirements
Compatible with miniature circuit breaker systems for versatile applications
Designed to support a high rated operational current for robust performance
Lightweight construction allows for easier handling and installation
Engineered for longevity in demanding environments with a wide ambient temperature range
Compact footprint facilitates space-efficient installations within electrical panels
Offers low heat dissipation, ensuring optimal energy efficiency
Aesthetically designed to blend seamlessly in varied industrial settings
Supported by comprehensive documentation for easy installation guidance
Related links
- Eaton Phase Busbar BB-UL 1 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 3 Phase Busbar 0 mm Pitch
- Eaton Phase Busbar BB-UL 2 Phase Busbar 0 mm Pitch
- Eaton Phase Busbar 3 Phase Busbar 0 mm Pitch
- Eaton Phase Busbar BB-UL 3 Phase Busbar, 277 V
- Eaton Insulated Phase Busbar 1 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 2 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL-18/3P-3M/57 3 Phase Busbar, 277 V
