Energizer CR2025 Button Battery, 3 V, 20 mm Diameter, 2 Pack
- RS Stock No.:
- 108-798
- Mfr. Part No.:
- 7638900248333
- Manufacturer:
- Energizer
Subtotal (1 pack of 1 unit)*
€1.64
(exc. VAT)
€2.02
(inc. VAT)
Last RS stock
- Final 158 unit(s), ready to ship from another location
Pack(s) | Per Pack |
|---|---|
| 1 + | €1.64 |
*price indicative
- RS Stock No.:
- 108-798
- Mfr. Part No.:
- 7638900248333
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | Button Battery | |
| Battery Size | CR2025 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 155mAh | |
| Diameter | 20mm | |
| Number of Batteries | 2 | |
| NEDA Code | 5003LC | |
| Termination Type | Flat | |
| Weight | 2.6g | |
| Height | 2.5mm | |
| Standards/Approvals | ANSI/NEDA-5003LC, IEC-CR2025 | |
| Series | CR | |
| IEC Code | CR2025 | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type Button Battery | ||
Battery Size CR2025 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 155mAh | ||
Diameter 20mm | ||
Number of Batteries 2 | ||
NEDA Code 5003LC | ||
Termination Type Flat | ||
Weight 2.6g | ||
Height 2.5mm | ||
Standards/Approvals ANSI/NEDA-5003LC, IEC-CR2025 | ||
Series CR | ||
IEC Code CR2025 | ||
- COO (Country of Origin):
- CN
Energizer Series CR Button Battery, 20mm Diameter, 3V Nominal Voltage - 7638900248333
This button cell is a 3V lithium coin cell intended to power small electronic devices where compact, long-life energy is required. It uses a lithium/manganese dioxide chemical system and is supplied as a two-cell pack for applications that demand consistent low to moderate continuous or Pulse current over extended storage and operating temperatures.
Features and Benefits:
• 155mAh capacity delivers prolonged service for low-drain devices
• Flat termination simplifies secure mounting and contact stability
• Low self-discharge of ∼1%/year supports long shelf life
• Operates from -30°C to 60°C for wide environmental use
• 1μA maximum reverse charge minimises risk from charging currents
• Flat termination simplifies secure mounting and contact stability
• Low self-discharge of ∼1%/year supports long shelf life
• Operates from -30°C to 60°C for wide environmental use
• 1μA maximum reverse charge minimises risk from charging currents
Applications
• Suitable for key fob remote devices requiring Compact cells
• Ideal for watches and timing instruments with low drain
• Used with small medical sensors needing long storage life
• Can be used for calculators and LED indicators with Pulse loads
• Ideal for watches and timing instruments with low drain
• Used with small medical sensors needing long storage life
• Can be used for calculators and LED indicators with Pulse loads
What continuous drain behaviour can I expect at room temperature?
A continuous 15kΩ load draws about 0.186mA producing roughly 835 hours of service until 2.0V cut-off.
How does the cell perform under periodic Pulse loads?
Pulse testing with 2s Pulses 12 times/day shows capability to handle higher instantaneous currents such as 6.8mA at 2.7V with a 400Ω Pulse load.
What are the physical attributes relevant to device design?
The cell has a diameter of 20mm and a height of 2.5mm and weighs approximately 2.6g, with a flat TOP termination suited to surface contact.
What safety considerations should be applied for user access?
Compartments should require a tool or two independent motions to open and children must be prevented from accessing cells due to ingestion hazards.
How efficient is the energy storage relative to mass and volume?
Energy density is about 176mWh/g and 616mWh/cc, with typical lithium content near 0.078g.
Related links
- Energizer CR2025 Button Battery 20 mm Diameter, 2 Pack
- Energizer CR2025 Button Battery 20 mm Diameter, 4 Pack
- Energizer CR2025 Button Battery 20 mm Diameter
- Energizer CR2032 Button Battery 20 mm Diameter, 2 Pack
- Energizer CR2016 Button Battery 20 mm Diameter, 2 Pack
- RS PRO CR2025 Button Battery 20 mm Diameter, 5 Pack
- Duracell Procell CR2025 Button Battery 20 mm Diameter, 5 Pack
- Panasonic CR2025 Button Battery 20 mm Diameter
