Energizer CR2012 Button Battery, 3 V, 20 mm Diameter
- RS Stock No.:
- 108-841
- Mfr. Part No.:
- 7638900411577
- Manufacturer:
- Energizer
Subtotal (1 unit)*
€1.82
(exc. VAT)
€2.24
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.82 |
*price indicative
- RS Stock No.:
- 108-841
- Mfr. Part No.:
- 7638900411577
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | Button Battery | |
| Battery Size | CR2012 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 58mAh | |
| Diameter | 20mm | |
| Number of Batteries | 1 | |
| Termination Type | Flat | |
| Weight | 1.3g | |
| Standards/Approvals | REACH | |
| Height | 1.2mm | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type Button Battery | ||
Battery Size CR2012 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 58mAh | ||
Diameter 20mm | ||
Number of Batteries 1 | ||
Termination Type Flat | ||
Weight 1.3g | ||
Standards/Approvals REACH | ||
Height 1.2mm | ||
Series CR | ||
- COO (Country of Origin):
- ID
Energizer Series CR Button Battery, 3V Nominal Voltage, 58mAh Capacity - 7638900411577
This button battery is a low-profile lithium coin cell designed to deliver a stable 3.0 V supply for small electronic devices across a wide temperature range. It uses a lithium/manganese dioxide chemistry to provide long shelf life and low self-discharge, and is suitable where a compact, flat-terminated energy source is required.
Features and Benefits:
• 58 mAh typical capacity for extended run time
• 1.2 mm low-profile height for slim assemblies
• Flat termination supports low-profile mounting
• 129 mW·h/g energy density for Compact energy storage
• Operates from −30 °C to 60 °C for varied environments
• Max reverse charge limited to 1 μA for safety
• 1.2 mm low-profile height for slim assemblies
• Flat termination supports low-profile mounting
• 129 mW·h/g energy density for Compact energy storage
• Operates from −30 °C to 60 °C for varied environments
• Max reverse charge limited to 1 μA for safety
Applications
• Suitable for watch and timepiece replacement
• Ideal for small medical monitoring devices
• Used with memory backup modules in electronics
• Can be used for remote controls and key fobs
• Suitable for sensor nodes in low-drain systems
• Ideal for small medical monitoring devices
• Used with memory backup modules in electronics
• Can be used for remote controls and key fobs
• Suitable for sensor nodes in low-drain systems
What is the expected self-discharge rate during storage?
The cell self-discharges at approximately 1% per year.
How does the cell perform under intermittent Pulse loads?
It supports short Pulses such as 2 s bursts 12 times/day with Pulse drains demonstrated at 6.8 mA under 400 Ω tests.
What is the typical mass and lithium content of the cell?
The cell weighs about 1.3 g and contains approximately 0.017 g of lithium.
What continuous background drain can be supported for long service?
Tests indicate continuous loads of 30 kΩ draw around 0.097 mA at 2.9 V for extended service.
Are there handling considerations to prevent child access incidents?
Battery compartments should require a tool or two independent movements to open, and immediate medical attention is necessary if swallowed.
Related links
- Energizer CR2025 Button Battery 20 mm Diameter
- Energizer CR2032 Button Battery 20 mm Diameter, 4 Pack
- Energizer CR2032 Button Battery 20 mm Diameter, 2 Pack
- Energizer CR2016 Button Battery 20 mm Diameter, 2 Pack
- Energizer CR2025 Button Battery 20 mm Diameter, 2 Pack
- Energizer CR2025 Button Battery 20 mm Diameter, 4 Pack
- Murata CR2032 Button Battery 20 mm Diameter
- Varta CR2032 Button Battery 20 mm Diameter
