Varta Non-Rechargeable Battery, 1.5 V, 11.6 mm Diameter
- RS Stock No.:
- 765-772
- Mfr. Part No.:
- 4278101401
- Manufacturer:
- Varta
Subtotal (1 unit)*
€4.79
(exc. VAT)
€5.89
(inc. VAT)
In Stock
- Plus 185 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.79 |
*price indicative
- RS Stock No.:
- 765-772
- Mfr. Part No.:
- 4278101401
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | Non-Rechargeable Battery | |
| Chemistry | Zinc Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| Battery Capacity | 120mAh | |
| Diameter | 11.6mm | |
| Number of Batteries | 1 | |
| Weight | 1.52g | |
| Height | 4.2mm | |
| IEC Code | Iec-Lr43 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type Non-Rechargeable Battery | ||
Chemistry Zinc Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
Battery Capacity 120mAh | ||
Diameter 11.6mm | ||
Number of Batteries 1 | ||
Weight 1.52g | ||
Height 4.2mm | ||
IEC Code Iec-Lr43 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta alkaline manganese data sheet discusses a battery designed for reliable performance in various applications. With a nominal voltage of 1.5 V and a typical capacity of 120 mAh, this battery is tailored for a wide range of electronic devices. The construction features a manganese dioxide, zinc, and KOH-electrolyte combination, ensuring durability in both discharge and storage conditions, which range from -10°C to 65°C. Its Compact dimensions, with a diameter of 11.25 mm to 11.60 mm and a height between 3.80 mm and 4.20 mm, make it a versatile choice for many devices, while its lightweight design of approximately 1.52 g enhances portability. This battery is subject to change without prior notice, reflecting the commitment to continuous innovation.
Nominal voltage of 1.5 V ensures compatibility with various devices
Offers a typical capacity of 120 mAh for long-lasting energy supply
Temperature range for discharge and storage is between -10°C and 65°C, suitable for diverse environments
Compact dimensions make it easy to fit into numerous electronic devices
Lightweight at approximately 1.52 g, enhancing ease of use
Constructed with manganese dioxide and zinc for reliable performance
Designed for single-cell applications, indicating precise energy delivery
Data is subject to change, showcasing ongoing improvements in technology
Related links
- Varta Non-Rechargeable Battery 11.6 mm Diameter
- Varta LR44 Button Non-Rechargeable Battery 11.6 mm Diameter, 4 Pack
- Varta SR44 Button Non-Rechargeable Battery 11.6 mm Diameter
- Varta LR1 Non-Rechargeable Battery 12 mm Diameter
- Varta Zn/MnO2 AAA Non-Rechargeable Battery 1.5 V
- Varta 4106 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Ansmann LR44 Button Battery 11.6 mm Diameter
- Panasonic LR44 Button Battery 11.6 mm Diameter
