Energizer SR41 Button Battery, 1.55 V, 7.9 mm Diameter

Subtotal (1 pack of 10 units)*

€13.83

(exc. VAT)

€17.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€13.83€1.383

*price indicative

RS Stock No.:
683-367
Mfr. Part No.:
7638900253054
Manufacturer:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Battery Size

SR41

Product Type

Button Battery

Chemistry

Silver Oxide

Nominal Voltage

1.55V

Battery Capacity

40mAh

Diameter

7.9mm

Termination Type

Flat Contact

Height

3.6mm

Standards/Approvals

No

Weight

620mg

IEC Code

SR41

RoHS Status: Exempt

COO (Country of Origin):
CH

Energizer Button Battery, 1.55V Nominal Voltage, 40mAh Capacity - 7638900253054


This button battery is a primary silver‑oxide cell designed to deliver a steady electrical supply for small devices operating at room conditions. It provides a nominal 1.55V output with chemistry tailored for stable low‑current discharge and is intended for applications where compact, lightweight power is required. Storage and use are specified for typical ambient temperature ranges to maintain consistent performance.

Features and Benefits:


• Nominal 1.55V ensures consistent voltage for sensitive electronics
• Typical capacity 40mAh supports long service life at low drain
• Mercury‑free chemistry reduces hazardous content in the cell
• Flat contact termination enables reliable surface connection
• Lightweight 0.62g reduces overall device mass

Applications


• Suitable for powering wristwatches and timing devices
• Used with small medical instruments requiring low drain
• Ideal for precision calculators and handheld measuring tools
• Can be used for Compact sensors and keyfob electronics

What is the expected capacity under a light continuous load?


Under a 13kΩ continuous discharge at 20°C the cell typically delivers 40mAh until 1.2V.

What storage and operating temperatures are recommended?


The cell is intended for storage and discharge within a 0°C to 60°C range.

How does the termination type affect device integration?


The flat contact termination provides a broad mating surface for spring clips and PCB contact holders, simplifying mechanical retention.

What energy output can be expected at nominal conditions?


Typical energy is approximately 58mWh when discharged at 20°C down to 1.2V.

How Compact is the cell for tight assemblies?


The cell has a low profile height of 3.6mm and narrow diameter of 7.9mm for space‑constrained designs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy