Energizer SR59 Button Battery, 1.55 V, 7.9 mm Diameter

Subtotal (1 pack of 10 units)*

€17.43

(exc. VAT)

€21.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 177 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€17.43€1.743

*price indicative

RS Stock No.:
683-372
Mfr. Part No.:
7638900252972
Manufacturer:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Product Type

Button Battery

Battery Size

SR59

Chemistry

Silver Oxide

Nominal Voltage

1.55V

Battery Capacity

34mAh

Diameter

7.9mm

Termination Type

Flat Contact

Standards/Approvals

No

Weight

500mg

Height

2.6mm

IEC Code

SR59

RoHS Status: Exempt

COO (Country of Origin):
JP

Energizer Button Battery, 1.55V Nominal Voltage, 34mAh Capacity - 7638900252972


This button battery provides a Compact silver oxide power source for low-drain devices, delivering a stable 1.55V nominal voltage and formulated for continuous, low-current operation. It is designed for small electronics where consistent voltage and minimal size are required, functioning reliably across normal ambient temperatures.

Features and Benefits:


• 34mAh capacity supports extended low-drain operation
• 1.55V nominal voltage preserves device voltage stability
• Silver oxide chemistry offers stable output under light loads
• Low impedance of 15-30ohm improves Pulse response
• 0.5g mass minimises weight impact in miniature devices

Applications


• Suitable for wristwatch power requirements
• Used with small medical monitoring devices
• Ideal for calculators and handheld instruments
• Can be used for small sensors and measurement tools

What continuous drain was used to determine capacity?


Capacity was measured at a continuous 33Kohm drain and specified to 1.2V.

How is end-of-life voltage defined for this cell?


The load cut-off for service is set at 1.2V.

What impedance should designers expect at audio-frequency testing?


Impedance at 40Hz ranges between 15ohm and 30ohm.

How long does the cell run under the test drain at 21°C?


At 33Kohm continuous drain the documented run time is approximately 718 hours.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy