Energizer SR66 Button Battery, 1.55 V, 6.8 mm Diameter
- RS Stock No.:
- 683-365
- Mfr. Part No.:
- 7638900253023
- Manufacturer:
- Energizer
Subtotal (1 pack of 10 units)*
€10.54
(exc. VAT)
€12.96
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.54 | €1.054 |
*price indicative
- RS Stock No.:
- 683-365
- Mfr. Part No.:
- 7638900253023
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | Button Battery | |
| Battery Size | SR66 | |
| Chemistry | Silver Oxide | |
| Nominal Voltage | 1.55V | |
| Battery Capacity | 24mAh | |
| Diameter | 6.8mm | |
| NEDA Code | 1176SO | |
| Termination Type | Flat Contact | |
| Standards/Approvals | No | |
| Weight | 420mg | |
| Height | 2.6mm | |
| IEC Code | SR66 | |
| Series | 377/376 | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type Button Battery | ||
Battery Size SR66 | ||
Chemistry Silver Oxide | ||
Nominal Voltage 1.55V | ||
Battery Capacity 24mAh | ||
Diameter 6.8mm | ||
NEDA Code 1176SO | ||
Termination Type Flat Contact | ||
Standards/Approvals No | ||
Weight 420mg | ||
Height 2.6mm | ||
IEC Code SR66 | ||
Series 377/376 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Energizer 377/376 Series Button Battery, 1.55V Nominal Voltage, 24mAh Capacity - 7638900253023
This button battery provides a stable 1.55 V supply for low continuous drain devices and intermittent high-pulse demands. It uses a silver oxide chemical system and is designed for applications requiring compact, lightweight power where consistent voltage and predictable discharge behaviour are needed at room temperature.
Features and Benefits:
• 24 mAh capacity delivers extended service at low continuous drain
• 15-30 Ω impedance supports stable voltage under Pulse loads
• Flat contact termination enables reliable surface connection
• 0.42 g mass reduces added weight in portable assemblies
• 1.2 V cut-off under load prevents deep discharge damage
• 15-30 Ω impedance supports stable voltage under Pulse loads
• Flat contact termination enables reliable surface connection
• 0.42 g mass reduces added weight in portable assemblies
• 1.2 V cut-off under load prevents deep discharge damage
Applications
• Suitable for precision timekeeping devices in Compact form factors
• Ideal for small medical instruments requiring stable voltage
• Used with low-drain sensors and measurement tags
• Can be used for portable electronic controls needing Pulse bursts
• Ideal for small medical instruments requiring stable voltage
• Used with low-drain sensors and measurement tags
• Can be used for portable electronic controls needing Pulse bursts
What typical discharge test defines the capacity value?
Capacity is measured under a continuous 47 kΩ drain at 21 °C to a 1.2 V cut-off.
How does temperature affect service performance?
Service changes with temperature, higher temperatures increase delivered service percentage compared with lower temperatures.
What electrical behaviour should be expected under Pulse demand?
The cell maintains near-nominal voltage during high-current pulses due to low internal impedance.
How is end-of-life defined for operational cut-off?
End-of-life is reached when cell voltage falls to 1.2 V under the specified load conditions.
Related links
- RS PRO SR66 Button Battery 6.8 mm Diameter, 5 Pack
- Ansmann SR66 Button Battery 6.8 mm Diameter
- Energizer 321 Button Battery 6.8 mm Diameter
- Energizer SR60 Button Battery 6.8 mm Diameter
- Varta SR66 Button Non-Rechargeable Battery 6.8 mm Diameter
- RS PRO SR60 Button Battery 6.8 mm Diameter, 5 Pack
- Murata SR626 Button Battery 6.8 mm Diameter
- Varta SR65 Button Battery 6.8 mm Diameter
