Energizer SR60 Button Battery, 1.55 V, 6.8 mm Diameter

Subtotal (1 pack of 10 units)*

€10.12

(exc. VAT)

€12.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€10.12€1.012

*price indicative

RS Stock No.:
683-369
Mfr. Part No.:
7638900107753
Manufacturer:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Product Type

Button Battery

Battery Size

SR60

Chemistry

Silver Oxide

Nominal Voltage

1.55V

Battery Capacity

19mAh

Diameter

6.8mm

Termination Type

Flat Contact

Standards/Approvals

ANSI-1175SO, IEC-SR60

Weight

370mg

Height

2.15mm

Series

364/363

IEC Code

SR60

RoHS Status: Exempt

COO (Country of Origin):
JP

Energizer 364/363 Series Button Battery, 1.55V Nominal Voltage, 19mAh Capacity - 7638900107753


This button battery is a silver oxide coin cell designed to deliver a steady 1.55V supply for low continuous drains and intermittent high pulses in Compact devices. It operates at typical room temperature conditions and is intended for applications requiring a small, high-energy-density power source with flat-contact termination.

Features and Benefits:


• 1.55V nominal voltage provides stable output for precision electronics
• 19mAh capacity supports long service under light continuous loads
• 10-20Ω impedance enables Rapid response to brief high-current demands
• Flat contact termination ensures secure electrical connection in holders
• Gel anode chemistry reduces self-discharge for extended shelf life

Applications


• Suitable for powering wrist instruments requiring Compact cells
• Used with hearing accessories needing low continuous drain
• Ideal for small medical devices with intermittent high pulses
• Can be used for calculators and miniature sensors
• Used for replacement of watch cells where flat TOP is required

What capacity is reached under standard test conditions?


Typical capacity measures 19mAh when discharged to 1.2V under a continuous 68kΩ load at 21°C.

How does temperature affect usable service?


Service varies with temperature, performance curves show reduced percentage service at lower temperatures and increased service at higher temperatures relative to 21°C.

What is the typical weight and volume of the cell?


The cell weighs about 0.37g and occupies approximately 0.08cm3.

At what voltage is the load cut-off specified?


The load cut-off is defined at 1.2V for end-of-discharge measurement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy