Energizer SR63 Button Battery, 1.55 V, 5.8 mm Diameter

Subtotal (1 pack of 10 units)*

€13.07

(exc. VAT)

€16.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 146 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€13.07€1.307

*price indicative

RS Stock No.:
683-371
Mfr. Part No.:
7638900054903
Manufacturer:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Product Type

Button Battery

Battery Size

SR63

Chemistry

Silver Oxide

Nominal Voltage

1.55V

Battery Capacity

16mAh

Diameter

5.8mm

Termination Type

Flat Contact

Standards/Approvals

IEC 60086-3

Height

2.15mm

Weight

230mg

IEC Code

IEC 60086-3

RoHS Status: Exempt

COO (Country of Origin):
JP

Energizer Button Battery, 1.55V Nominal Voltage, 16mAh Capacity - 7638900054903


This button battery is a silver oxide cell designed to provide a stable 1.55 V supply for low-drain portable instruments and timepieces. It operates across a moderate temperature range and offers low self-discharge for extended storage life, making it suitable for devices requiring a compact, consistent voltage source.

Features and Benefits:


• 16 mAh capacity delivers prolonged run time for low-drain loads
• 1.55 V nominal voltage ensures stable circuit performance
• Silver oxide chemistry offers predictable discharge behaviour
• Flat contact termination supports low-profile mounting
• Low self-discharge preserves stored charge over time

Applications


• Used for wristwatches requiring small coin cells
• Suitable for Compact medical monitoring devices
• Ideal for precision instrumentation with low current draw
• Can be used in calculators and small electronic toys
• Appropriate for backup memory in Compact electronics

What is the expected discharge behaviour under typical load?


Under a 47 kΩ load at 20 °C the cell discharges to 1.2 V following the characterised voltage curve and provides the rated capacity.

What storage characteristics affect shelf life?


Self-discharge is less than 5% per year at 20 °C, helping retain charge during long storage periods.

What operating temperatures are permitted for reliable use?


The cell is specified for operation between -10 °C and 60 °C with condensing humidity not permitted.

How lightweight is the cell for weight-sensitive devices?


The cell mass is approximately 0.23 g, minimising additional load in small products.

Which standard governs the cell dimensions and construction?


The cell conforms to the IEC 60086-3 dimensional and construction specifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy