Energizer Button Battery, 1.55 V, 7.9 mm Diameter
- RS Stock No.:
- 683-359
- Mfr. Part No.:
- 7638900059809
- Manufacturer:
- Energizer
Subtotal (1 pack of 10 units)*
€24.96
(exc. VAT)
€30.70
(inc. VAT)
In Stock
- Plus 92 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.96 | €2.496 |
*price indicative
- RS Stock No.:
- 683-359
- Mfr. Part No.:
- 7638900059809
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | Button Battery | |
| Chemistry | Silver Oxide | |
| Nominal Voltage | 1.55V | |
| Battery Capacity | 9.5mAh | |
| Diameter | 7.9mm | |
| Termination Type | Flat Contact | |
| Standards/Approvals | No | |
| Weight | 240mg | |
| Height | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type Button Battery | ||
Chemistry Silver Oxide | ||
Nominal Voltage 1.55V | ||
Battery Capacity 9.5mAh | ||
Diameter 7.9mm | ||
Termination Type Flat Contact | ||
Standards/Approvals No | ||
Weight 240mg | ||
Height 1.25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Energizer Button Battery, 7.9mm Diameter, 1.55V Nominal Voltage - 7638900059809
This button battery provides a compact, low-profile power source for small electronic devices, delivering a nominal 1.55V from a silver oxide chemistry designed for continuous low-drain operation. It offers a slim profile suited to tight assemblies and is intended for applications where stable voltage and predictable discharge behaviour at typical room temperature are required.
Features and Benefits:
• 9.5mAh capacity supports extended low-drain service
• Silver oxide chemistry yields stable voltage under light loads
• Low internal impedance 30-40ohm enhances Pulse performance
• Flat contact termination enables secure electrical connection
• Weight 0.24g minimises added mass in Compact devices
• Silver oxide chemistry yields stable voltage under light loads
• Low internal impedance 30-40ohm enhances Pulse performance
• Flat contact termination enables secure electrical connection
• Weight 0.24g minimises added mass in Compact devices
Applications
• Suitable for precision analogue watch movements
• Ideal for small medical monitoring instruments
• Used with wearable sensors requiring steady voltage
• Can be used for calculators and sensing modules
• Appropriate for remote controls with low continuous draw
• Ideal for small medical monitoring instruments
• Used with wearable sensors requiring steady voltage
• Can be used for calculators and sensing modules
• Appropriate for remote controls with low continuous draw
What discharge cut-off should be expected under load?
The typical end-of-service cut-off is 1.2V under the specified test conditions.
How is capacity measured for this cell?
Capacity is determined to 1.2V using a continuous 100Kohm drain at 21°C.
What typical operating temperature was used for performance data?
Performance figures were recorded at 21°C (70°F) to represent standard room conditions.
How much current does the cell supply at the stated nominal voltage?
At the typical low-drain test the current is approximately 0.016mA delivering 1.55V initially.
Related links
- Energizer Button Battery 7.9 mm Diameter
- Energizer SR59 Button Battery 7.9 mm Diameter
- Energizer SR41 Button Battery 7.9 mm Diameter
- Varta SR58 Button Battery 7.9 mm Diameter
- Varta SR41 Button Battery 7.9 mm Diameter
- Varta SR48 Button Battery 7.9 mm Diameter
- RS PRO SR48 Button Battery 7.9 mm Diameter, 5 Pack
- RS PRO SR59 Button Battery 7.9 mm Diameter, 5 Pack
