Varta 3 V Coin Battery, 3 V, 16 mm Diameter, 2 Pack
- RS Stock No.:
- 765-720
- Mfr. Part No.:
- 6632101402
- Manufacturer:
- Varta
Subtotal (1 pack of 2 units)*
€6.37
(exc. VAT)
€7.84
(inc. VAT)
Temporarily out of stock
- 69 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.37 | €3.185 |
*price indicative
- RS Stock No.:
- 765-720
- Mfr. Part No.:
- 6632101402
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Battery Size | 3 V | |
| Product Type | Coin Battery | |
| Chemistry | Lithium Manganese Dioxide, Organic Electrolyte | |
| Nominal Voltage | 3V | |
| Battery Capacity | 137mAh | |
| Diameter | 16mm | |
| Number of Batteries | 2 | |
| Weight | 1.88g | |
| Height | 3.2mm | |
| Series | 6632 | |
| IEC Code | CR1632 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Battery Size 3 V | ||
Product Type Coin Battery | ||
Chemistry Lithium Manganese Dioxide, Organic Electrolyte | ||
Nominal Voltage 3V | ||
Battery Capacity 137mAh | ||
Diameter 16mm | ||
Number of Batteries 2 | ||
Weight 1.88g | ||
Height 3.2mm | ||
Series 6632 | ||
IEC Code CR1632 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta lithium manganese dioxide battery is an exceptional energy source, tailored for reliable performance in various electronic devices. With its type designation of 6632 and a nominal voltage of 3 V, this battery ensures optimal operation, particularly in low-drain applications. Designed with a shelf life of up to 10 years, it promises longevity without compromising on energy efficiency. Boasting a typical capacity of 137 mAh under standard load conditions, it provides users with consistent power across numerous usage scenarios. This battery is engineered to withstand a wide temperature range of -30º C to 60º C during discharge and -55º C to 60º C during storage, making it a versatile choice for dependable functionality in diverse environments.
Long shelf life of up to 10 years for extended usability
Nominal voltage of 3 V ensuring compatibility with various devices
Typical capacity of 137 mAh, suitable for longer-lasting energy needs
Temperature tolerance from -30º C to 60º C during discharge for reliable performance in extreme conditions
Designed for low-drain applications, enhancing efficiency
Compact design with a weight of approximately 1.88 g and a volume of 0.60 cc, Ideal for space-restricted devices
Manufactured under stringent quality standards for guaranteed safety and reliability
Related links
- Varta 3 V Coin Battery 16 mm Diameter, 2 Pack
- Varta CR1616 Coin Battery 16 mm Diameter, 2 Pack
- Varta CR2450 Coin Battery 24.5 mm Diameter, 2 Pack
- Varta CR2430 Coin Battery 24.5 mm Diameter, 2 Pack
- Energizer CR1632 Coin Battery 16 mm Diameter
- Varta CR2016 Coin Battery 20 mm Diameter, 5 Pack
- Ansmann CR1225 Coin Battery 12 mm Diameter
- Varta CR2032 Coin Battery 20 mm Diameter, 5 Pack
