Varta CR1616 Coin Battery, 3 V, 16 mm Diameter, 2 Pack
- RS Stock No.:
- 765-718
- Mfr. Part No.:
- 6616101402
- Manufacturer:
- Varta
Subtotal (1 pack of 2 units)*
€3.83
(exc. VAT)
€4.71
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3.83 | €1.915 |
*price indicative
- RS Stock No.:
- 765-718
- Mfr. Part No.:
- 6616101402
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Battery Size | CR1616 | |
| Product Type | Coin Battery | |
| Chemistry | Lithium Manganese Dioxide, Organic Electrolyte | |
| Nominal Voltage | 3V | |
| Battery Capacity | 55mAh | |
| Diameter | 16mm | |
| Number of Batteries | 2 | |
| Height | 1.6mm | |
| Weight | 1.06g | |
| Series | 6616 | |
| IEC Code | CR1616 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Battery Size CR1616 | ||
Product Type Coin Battery | ||
Chemistry Lithium Manganese Dioxide, Organic Electrolyte | ||
Nominal Voltage 3V | ||
Battery Capacity 55mAh | ||
Diameter 16mm | ||
Number of Batteries 2 | ||
Height 1.6mm | ||
Weight 1.06g | ||
Series 6616 | ||
IEC Code CR1616 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta lithium manganese dioxide battery is expertly designed to provide reliable power for a range of electronic devices. With a nominal voltage of 3 V and a capacity of 55 mAh, this coin cell battery offers exceptional performance for applications requiring Durable and long-lasting energy. Engineered with an organic electrolyte, it ensures stable operation across varied temperatures, ranging from -20°C to 65°C during discharge. Its Compact dimensions—diameter of 15.7mm to 16.0mm and height of 1.4mm to 1.6mm—make it an Ideal fit for devices where space is limited. The battery is UL Recognised and meets industry standards for quality and safety, making it a dependable choice for users.
Designed for reliable performance in critical devices
Nominal voltage of 3 V ensures consistent output
Capacity of 55 mAh effectively powers various applications
Temperature range from -20°C to 65°C allows for versatile use
Compact size facilitates easy integration into space-constrained devices
UL Recognition assures compliance with safety standards
Long shelf life ensures readiness for immediate use
Effectively designed for continuous discharge, providing stable power for extended periods
Related links
- Varta 3 V Coin Battery 16 mm Diameter, 2 Pack
- Varta CR2450 Coin Battery 24.5 mm Diameter, 2 Pack
- Varta CR2430 Coin Battery 24.5 mm Diameter, 2 Pack
- Energizer CR1632 Coin Battery 16 mm Diameter
- Varta CR2016 Coin Battery 20 mm Diameter, 5 Pack
- Varta CR2032 Coin Battery 20 mm Diameter, 5 Pack
- Varta CR2025 Coin Battery 20 mm Diameter, 5 Pack
- Energizer CR2032 Button Battery 20 mm Diameter, 2 Pack
