Energizer CR2016 Coin Battery, 3 V, 20 mm Diameter, 12 Pack
- RS Stock No.:
- 276-2679
- Mfr. Part No.:
- 7638900453836
- Manufacturer:
- Energizer
Subtotal (1 pack of 12 units)*
€12.20
(exc. VAT)
€15.01
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 55 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.20 | €1.017 |
*price indicative
- RS Stock No.:
- 276-2679
- Mfr. Part No.:
- 7638900453836
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Battery Size | CR2016 | |
| Product Type | Coin Battery | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 90mAh | |
| Diameter | 20mm | |
| Number of Batteries | 12 | |
| NEDA Code | 5000LC | |
| Termination Type | Flat | |
| Height | 1.6mm | |
| Weight | 1.9g | |
| Series | CR | |
| IEC Code | CR2016 | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Battery Size CR2016 | ||
Product Type Coin Battery | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 90mAh | ||
Diameter 20mm | ||
Number of Batteries 12 | ||
NEDA Code 5000LC | ||
Termination Type Flat | ||
Height 1.6mm | ||
Weight 1.9g | ||
Series CR | ||
IEC Code CR2016 | ||
RoHS Status: Exempt
Energizer Series CR Coin Battery, 20mm Diameter, 3V Nominal Voltage - 7638900453836
This coin cell provides a small, high-voltage power source for low-drain electronics, delivering a steady 3V output suitable for Compact devices. It uses a lithium manganese dioxide chemistry to offer stable energy delivery in applications where size and long shelf life are important. The pack contains multiple cells to support replacements or multiple devices in one purchase.
Features and Benefits:
• 90mAh nominal capacity offers prolonged device operation
• Flat termination enables flush mounting in tight compartments
• 3V nominal voltage supports stable low-current circuits
• 1.9g weight minimises added mass in portable gadgets
• 20mm diameter fits standard coin cell holders
• Flat termination enables flush mounting in tight compartments
• 3V nominal voltage supports stable low-current circuits
• 1.9g weight minimises added mass in portable gadgets
• 20mm diameter fits standard coin cell holders
Applications
• Suitable for watch battery replacement in slim timepieces
• Used with key fob remote units requiring Compact power
• Ideal for small medical instruments needing low-drain cells
• Can be used for calculators and digital thermometers
• Suitable for LED indicators and memory backup in electronics
• Used with key fob remote units requiring Compact power
• Ideal for small medical instruments needing low-drain cells
• Can be used for calculators and digital thermometers
• Suitable for LED indicators and memory backup in electronics
How many cells are included in the retail pack?
The supply comprises 12 individual batteries provided together.
What is the cell height and why does it matter?
The cell is 1.6mm high, allowing compatibility with shallow battery compartments.
What chemistry is used and what performance does it deliver?
The cell uses lithium manganese dioxide chemistry, which supports stable voltage for low-drain applications.
Which international coding identifies this type of cell?
It is designated under recognised IEC and NEDA coding systems for consistent identification.
Related links
- Energizer CR2025 Coin Battery 20 mm Diameter, 12 Pack
- Energizer CR2032 Coin Battery 20 mm Diameter, 12 Pack
- Varta CR2016 Coin Battery 20 mm Diameter, 5 Pack
- Energizer CR2016 Button Battery 20 mm Diameter, 2 Pack
- Energizer LR44 Button Battery 11.6 mm Diameter, 12 Pack
- Gp Batteries CR2032 Coin Battery 20 mm Diameter, 4 Pack
- Varta CR2032 Coin Battery 20 mm Diameter, 5 Pack
- Varta CR2025 Coin Battery 20 mm Diameter, 5 Pack
