RS PRO LIR1220 Button Battery, 3.7 V, 12 mm Diameter
- RS Stock No.:
- 183-4284
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€3.29
(exc. VAT)
€4.05
(inc. VAT)
In Stock
- Plus 171 unit(s) shipping from 09 November 2026
- Plus 155 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.29 |
*price indicative
- RS Stock No.:
- 183-4284
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Battery Size | LIR1220 | |
| Product Type | Button Battery | |
| Chemistry | Lithium | |
| Nominal Voltage | 3.7V | |
| Battery Capacity | 8mAh | |
| Diameter | 12mm | |
| Number of Batteries | 1 | |
| Termination Type | Standard | |
| Weight | 700mg | |
| Standards/Approvals | No | |
| IEC Code | Lir1220 | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Battery Size LIR1220 | ||
Product Type Button Battery | ||
Chemistry Lithium | ||
Nominal Voltage 3.7V | ||
Battery Capacity 8mAh | ||
Diameter 12mm | ||
Number of Batteries 1 | ||
Termination Type Standard | ||
Weight 700mg | ||
Standards/Approvals No | ||
IEC Code Lir1220 | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Button Battery
The RS PRO 8mAh button battery has a size of LIR1220 and a nominal voltage of 3.7V. It has a chemical composition of Lithium-ion and a diameter of 12mm. It has a full charging voltage of 4.2V and cut -off of 2.75V.
Features and Benefits
• Cycle life is 500 cycles
• Maximum charge current of 8mA
• Maximum discharge current of 8mA
• Operating temperature ranges between 0°C and 45°C
Applications
• Flashlight
• Badge
• Industrial control equipment power
• LED lamp
• RTC (Real time clock modules)
Related links
- RS PRO LIR2025 Button Battery 20 mm Diameter
- RS PRO LIR1025 Button Battery 10 mm Diameter
- RS PRO LIR1654 Button Battery 16 mm Diameter
- RS PRO LIR1620 Button Battery 16 mm Diameter
- RS PRO BR1225 Button Battery 12 mm Diameter
- Varta LR1 Non-Rechargeable Battery 12 mm Diameter
- Ansmann CR1225 Coin Battery 12 mm Diameter
- Nightsearcher Rechargeable 3.7 V Torch Battery for UV365 Flashlight HT800RX Head Torch,
