RS PRO LIR2025 Button Battery, 3.7 V, 20 mm Diameter

Subtotal (1 unit)*

€3.29

(exc. VAT)

€4.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 261 unit(s) ready to ship from another location
  • Plus 114 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.29

*price indicative

RS Stock No.:
183-4290
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Button Battery

Battery Size

LIR2025

Chemistry

Lithium

Nominal Voltage

3.7V

Battery Capacity

25mAh

Diameter

20mm

Number of Batteries

1

Termination Type

Standard

Weight

2.3g

Standards/Approvals

No

IEC Code

Lir2025

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Button Battery


The RS PRO 25mAh button battery has a size of LIR2025 and a nominal voltage of 3.7V. It has a chemical composition of Lithium-ion and a diameter of 20mm. It has a full charging voltage of 4.2V and cut -off of 2.75V.

Features and Benefits


• Cycle life is 500 cycles

• Maximum charge current of 25mA

• Maximum discharge current of 25mA

• Operating temperature ranges between 0°C and 45°C

Applications


• Flashlight

• Badge

• Industrial control equipment power

• LED lamp

• RTC (Real time clock modules)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy