Varta LR1 Non-Rechargeable Battery, 1.5 V, 12 mm Diameter
- RS Stock No.:
- 765-773
- Mfr. Part No.:
- 4001101401
- Manufacturer:
- Varta
Subtotal (1 unit)*
€2.38
(exc. VAT)
€2.93
(inc. VAT)
In Stock
- Plus 153 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.38 |
*price indicative
- RS Stock No.:
- 765-773
- Mfr. Part No.:
- 4001101401
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Battery Size | LR1 | |
| Product Type | Non-Rechargeable Battery | |
| Chemistry | Zn/MnO2 | |
| Nominal Voltage | 1.5V | |
| Battery Capacity | 850mAh | |
| Diameter | 12mm | |
| Number of Batteries | 1 | |
| Standards/Approvals | IEC 60086-4/ Ed5 | |
| Weight | 10g | |
| Height | 30.2mm | |
| Series | 4001 | |
| IEC Code | LR1 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Battery Size LR1 | ||
Product Type Non-Rechargeable Battery | ||
Chemistry Zn/MnO2 | ||
Nominal Voltage 1.5V | ||
Battery Capacity 850mAh | ||
Diameter 12mm | ||
Number of Batteries 1 | ||
Standards/Approvals IEC 60086-4/ Ed5 | ||
Weight 10g | ||
Height 30.2mm | ||
Series 4001 | ||
IEC Code LR1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta Battery delivers exceptional reliability for various high-performance devices. Sleek and robust, this battery is designed with a nominal voltage of 1.5V and a typical capacity of 850mAh, ensuring longevity during usage. Ideal for demanding applications such as portable lighting and hearing aids, it operates effectively within a temperature range of -10°C to 50°C. With a shelf life of three years, The Varta battery maintains its performance when needed, making it an outstanding choice for consumers seeking dependable power solutions. Its Compact design and lightweight construction further enhance its practicality, ensuring it fits seamlessly into any device while providing consistent energy supply.
Nominal voltage of 1.5V for optimal device performance
Typical capacity of 850mAh for assured energy supply
Designed for use in portable lighting and hearing aids
Operates efficiently within a temperature range of -10°C to 50°C
Offers a shelf life of three years for long-term reliability
Compact design with approximate weight of 10g for easy integration
Volume of 3cc for a space-saving fit in devices
Dimensional specifications ensure compatibility with various devices
Related links
- Varta Non-Rechargeable Battery 11.6 mm Diameter
- Varta LR44 Button Non-Rechargeable Battery 11.6 mm Diameter, 4 Pack
- Varta 4906 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta Zn/MnO2 AAA Non-Rechargeable Battery 1.5 V
- Varta Lithium Iron Disulphide AAA Non-Rechargeable Battery 1.5 V
- Varta 4006 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 6106 Lithium Iron Disulphide AA Non-Rechargeable Battery 1.5 V
- Varta 4106 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
