RS PRO LIR1620 Button Battery, 3.7 V, 16 mm Diameter
- RS Stock No.:
- 183-4287
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2.59
(exc. VAT)
€3.19
(inc. VAT)
In Stock
- Plus 271 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.59 |
*price indicative
- RS Stock No.:
- 183-4287
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Button Battery | |
| Battery Size | LIR1620 | |
| Chemistry | Lithium | |
| Nominal Voltage | 3.7V | |
| Battery Capacity | 16mAh | |
| Diameter | 16mm | |
| Number of Batteries | 1 | |
| Termination Type | Standard | |
| Weight | 1.1g | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| IEC Code | Lir1620 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Button Battery | ||
Battery Size LIR1620 | ||
Chemistry Lithium | ||
Nominal Voltage 3.7V | ||
Battery Capacity 16mAh | ||
Diameter 16mm | ||
Number of Batteries 1 | ||
Termination Type Standard | ||
Weight 1.1g | ||
Standards/Approvals No | ||
Series RS PRO | ||
IEC Code Lir1620 | ||
- COO (Country of Origin):
- CN
RS PRO Button Battery
The RS PRO 16mAh button battery has a size of LIR1620 and a nominal voltage of 3.7V. It has a chemical composition of Lithium-ion and a diameter of 16mm. It has a full charging voltage of 4.2V and cut -off of 2.75V.
Features and Benefits
• Cycle life is 500 cycles
• Maximum charge current of 16mA
• Maximum discharge current of 16mA
• Operating temperature ranges between 0°C and 45°C
Applications
• Flashlight
• Badge
• Industrial control equipment power
• LED lamp
• RTC (Real time clock modules)
Related links
- RS PRO LIR1654 Button Battery 16 mm Diameter
- RS PRO LIR2025 Button Battery 20 mm Diameter
- RS PRO LIR1025 Button Battery 10 mm Diameter
- RS PRO LIR1220 Button Battery 12 mm Diameter
- Panasonic CR1632 Button Battery 16 mm Diameter
- Murata CR1620 Button Battery 16 mm Diameter
- Murata CR1632 Button Battery 16 mm Diameter
- Energizer CR1616 Button Battery 16 mm Diameter
