Panasonic CR2025 Button Battery, 3 V, 20 mm Diameter
- RS Stock No.:
- 253-5458
- Distrelec Article No.:
- 303-26-065
- Mfr. Part No.:
- CR2025L/4BP
- Manufacturer:
- Panasonic
Temporarily out of stock
- RS Stock No.:
- 253-5458
- Distrelec Article No.:
- 303-26-065
- Mfr. Part No.:
- CR2025L/4BP
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Battery Size | CR2025 | |
| Product Type | Button Battery | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 165mAh | |
| Diameter | 20mm | |
| Standards/Approvals | No | |
| Height | 2.5mm | |
| Weight | 2.3g | |
| IEC Code | CR2025 | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Battery Size CR2025 | ||
Product Type Button Battery | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 165mAh | ||
Diameter 20mm | ||
Standards/Approvals No | ||
Height 2.5mm | ||
Weight 2.3g | ||
IEC Code CR2025 | ||
Series CR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Panasonic lithium coin CR2025 batteries provide long-lasting reliable power in various devices. This battery is frequently used in car key remotes, medical devices, digital watches, fitness devices and other electronics.
Very low self-discharge
Long shelf life of up to 10 years
High voltage (3V)
Can be used in a wide range of temperatures (-30°C to +60°C)
No mercury added
Very high weight-to-power ratio
High leak protection
A full line up for use in a wide variety of applications
Related links
- Panasonic CR2025 Button Battery 20 mm Diameter
- Murata CR2025 Button Battery 20 mm Diameter
- Energizer CR2025 Button Battery 20 mm Diameter
- Energizer CR2025 Button Battery 20 mm Diameter, 2 Pack
- RS PRO CR2025 Button Battery 20 mm Diameter, 5 Pack
- Energizer CR2025 Button Battery 20 mm Diameter, 4 Pack
- Duracell Procell CR2025 Button Battery 20 mm Diameter, 5 Pack
- Panasonic CR2032 Button Battery 20 mm Diameter
