Varta 4106 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V

Subtotal (1 pack of 24 units)*

€17.87

(exc. VAT)

€21.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€17.87€0.745

*price indicative

RS Stock No.:
765-742
Mfr. Part No.:
4106301134
Manufacturer:
Varta
Find similar products by selecting one or more attributes.
Select all

Brand

Varta

Series

4106

Product Type

AA Non-Rechargeable Battery

Chemistry

Zinc Manganese Dioxide

Nominal Voltage

1.5V

Battery Capacity

2800mAh

Battery Size

AA

IEC Code

LR6

Number of Batteries

24

Height

50.5mm

Weight

23.2g

Diameter

14.5mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Varta Alkaline battery is designed to deliver dependable power for a variety of household devices. Offering a nominal voltage of 1.5 V and a typical capacity of 2800 mAh, this battery ensures that your essentials, from remote controls to digital audio devices, operate efficiently. With a shelf life extending up to 10 years, it promises longevity and reliability, making it an Ideal choice for those who Value performance and convenience. Engineered to perform within a permissible temperature range of -10 °C to 50 °C, the longlife battery is equipped to handle diverse conditions. Its Compact design further enhances the versatility, ensuring it fits seamlessly into any compatible device.

Nominal voltage of 1.5 V provides reliable energy for various applications

Typical capacity of 2800 mAh caters to high-resistance discharges, ensuring prolonged device use

Shelf life of up to 10 years guarantees long-term usability without performance degradation

Operates within a temperature range of -10 °C to 50 °C, making it suitable for various environments

Compact dimensions ensure compatibility with a wide range of devices

Robust design supports intensive use in digital audio equipment and remote controls

Designed to minimise typical capacity loss during storage, ensuring optimal performance when needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy