Varta 4006 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V

Image representative of range

Subtotal (1 tray of 500 units)*

€350.83

(exc. VAT)

€431.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€350.83€0.702

*price indicative

RS Stock No.:
765-732
Mfr. Part No.:
4006211501
Manufacturer:
Varta
Find similar products by selecting one or more attributes.
Select all

Brand

Varta

Series

4006

Product Type

AA Non-Rechargeable Battery

Chemistry

Zinc Manganese Dioxide

Nominal Voltage

1.5V

Battery Capacity

2970mAh

Battery Size

AA

IEC Code

LR6

Number of Batteries

1

Weight

23.8g

Height

50.5mm

Diameter

14.5mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Varta Alkaline battery is designed to meet the demands of various applications. With a nominal voltage of 1.5V, this battery boasts a capacity of 2970 mAh when discharged under high-resistance conditions. Its robust design allows for an impressive shelf life of up to 10 years, making it an excellent choice for long-term storage needs. Capable of operating in a wide temperature range of -20 °C to 50 °C, the 4006 is reliable for both indoor and outdoor use. Its Compact dimensions ensure compatibility with numerous devices, while its lightweight design at approximately 23.8g makes it easy to handle and install.

High nominal voltage of 1.5V ensures strong performance

Typical capacity of 2970 mAh for reliable energy supply

Shelf life of up to 10 years for prolonged usability

Operates effectively in temperatures ranging from -20 °C to 50 °C

Lightweight construction at approximately 23.8g for convenient handling

Compact dimensions allowing compatibility with various devices

Ideal for high-drain applications such as remote controls and portable lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy