Phoenix Contact 50 m Black Cable Cover in Polyamide, 12 mm ID
- RS Stock No.:
- 268-733
- Mfr. Part No.:
- 3240840
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€174.17
(exc. VAT)
€214.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.17 |
*price indicative
- RS Stock No.:
- 268-733
- Mfr. Part No.:
- 3240840
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Inside Diameter | 12mm | |
| Product Type | Cable Cover | |
| Length | 50m | |
| Width | 15.8mm | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Series | WP-PA HF-HB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Inside Diameter 12mm | ||
Product Type Cable Cover | ||
Length 50m | ||
Width 15.8mm | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Series WP-PA HF-HB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective hose is expertly designed to provide exceptional durability and flexibility in various industrial applications. Constructed from high-quality PA 6 material, it offers reliable performance even in challenging environments. With a degree of protection rated at IP68, this hose is suitable for both indoor and outdoor use, demonstrating impressive resistance to moisture and dust.
Constructed to be halogen free ensuring safety in corrosive environments
Ensures a stable performance across a wide temperature range
Compliant with UL standards for added assurance and reliability
An easy to handle packing unit for convenient application
Related links
- Phoenix Contact 50 m Black Cable Cover in Polyamide, 12 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 6.5 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 7 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide, 16.5 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 23 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 10 mm ID
- Phoenix Contact SACB- 6X0.34/2X0.75-50 PUR Data Cable 0.34 to 0.75 mm² CSA 22 AWG 50 m, Black
- Phoenix Contact 50 m Cable Reel, 300V
