Phoenix Contact 50 m Black Cable Cover in Polyamide, 6.5 mm ID
- RS Stock No.:
- 281-946
- Mfr. Part No.:
- 3240680
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€176.45
(exc. VAT)
€217.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.45 |
*price indicative
- RS Stock No.:
- 281-946
- Mfr. Part No.:
- 3240680
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cover | |
| Inside Diameter | 6.5mm | |
| Length | 50m | |
| Width | 10mm | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cover | ||
Inside Diameter 6.5mm | ||
Length 50m | ||
Width 10mm | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective hose is expertly designed to withstand the toughest environments while providing optimal flexibility and durability. Tailored from high-quality PA 6 material, this product offers UV resistance and stands up against extreme temperatures, making it ideal for both indoor and outdoor applications.
Lightweight composition aids in reducing overall system weight
Complies with stringent environmental standards ensuring safety
Halogen free components contribute to a low environmental impact
Related links
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 12 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide, 16.5 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 23 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide, 12 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 7 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 10 mm ID
- Phoenix Contact SACB- 6X0.34/2X0.75-50 PUR Data Cable 0.34 to 0.75 mm² CSA 22 AWG 50 m, Black
- Phoenix Contact SACB- 4X0.34/2X0.75-50 PUR Data Cable 0.34 to 0.75 mm² CSA 22 AWG 50 m, Black
