Phoenix Contact 50 m Black Cable Cover in Polyamide, 7 mm ID

Subtotal (1 unit)*

€55.98

(exc. VAT)

€68.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.98

*price indicative

RS Stock No.:
281-948
Mfr. Part No.:
3240838
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Cover

Inside Diameter

7mm

Length

50m

Width

10mm

Colour

Black

Material

Polyamide

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact Protective hose offers unparalleled durability and flexibility for various applications. Designed from high-quality PA 6 material, this solution guarantees resistance to UV radiation and meets rigorous safety standards. With a degree of protection rated at IP68, it is your go-to choice for environments where moisture and dust intrusion is a concern.

Available in a length of 50 m to suit various project requirements

Halogen free components support environmentally conscious applications

Tested for UV resistance to guarantee longevity in outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy