Phoenix Contact 10 m Black Cable Cover in Galvanised Steel, 22 mm ID
- RS Stock No.:
- 522-026
- Mfr. Part No.:
- 3240871
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€220.76
(exc. VAT)
€271.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.76 |
*price indicative
- RS Stock No.:
- 522-026
- Mfr. Part No.:
- 3240871
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cover | |
| Inside Diameter | 22mm | |
| Length | 10m | |
| Width | 10m | |
| Colour | Black | |
| Material | Galvanised Steel | |
| Standards/Approvals | VDE approval | |
| Series | WP-STEEL PVC C 27 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cover | ||
Inside Diameter 22mm | ||
Length 10m | ||
Width 10m | ||
Colour Black | ||
Material Galvanised Steel | ||
Standards/Approvals VDE approval | ||
Series WP-STEEL PVC C 27 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective hose is made from galvanized steel with a PVC coating, and it is a reliable protective hose designed for versatile cable management. Its robust construction ensures excellent corrosion resistance and durability in various environments. The pipe is flexible and operates efficiently across a wide temperature range.
IP68 Protection
Black colour
Inside diameter 22 mm
RoHS and REACH compliant
Related links
- Phoenix Contact 10 m Silver Cable Cover in Galvanised Steel, 8 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Galvanised Steel, 31 mm ID
- Phoenix Contact 10 m Black Cable Cover in Polyvinyl Chloride 13 mm ID
- Phoenix Contact 10 m Black Cable Cover in Polyvinyl Chloride 17 mm ID
- Phoenix Contact 10 m Blue Cable Cover in Polyurethane, 22 mm ID
- Phoenix Contact 10 m Black Cable Cover in Coated Galvanised Steel 10 mm ID
- Phoenix Contact 10 m Black Cable Cover in Coated Galvanised Steel 7 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 22 mm ID
