Phoenix Contact 10 m Silver Cable Cover in Steel, 11 mm ID
- RS Stock No.:
- 270-412
- Mfr. Part No.:
- 3240865
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-412
- Mfr. Part No.:
- 3240865
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cover | |
| Inside Diameter | 11mm | |
| Length | 10m | |
| Colour | Silver | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cover | ||
Inside Diameter 11mm | ||
Length 10m | ||
Colour Silver | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective hose is an essential solution designed for efficient management of cables and lines, offering exceptional durability and performance. Crafted from galvanized steel, this hose is engineered to withstand a broad range of environmental conditions, boasting an impressive degree of protection and resilience.
Meets IP40 classification for reliable protective capabilities
Dynamic and static bending radii are designed for flexibility and resilience
Manufactured with a length tolerance of ±5% for precise application needs
Complies with EU RoHS standards ensuring environmental compliance
Related links
- Phoenix Contact 10 m Silver Cable Cover in Steel, 18 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Steel, 23 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Steel, 14 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Galvanised Steel, 8 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 40 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 18 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 31 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Galvanised Steel, 31 mm ID
