Phoenix Contact 10 m Black Cable Cover in PVC, Coated Galvanised Steel, 17 mm ID

Subtotal (1 unit)*

€199.96

(exc. VAT)

€245.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€199.96

*price indicative

RS Stock No.:
281-950
Mfr. Part No.:
3240870
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Cover

Inside Diameter

17mm

Length

10m

Width

17mm

Colour

Black

Material

PVC, Coated Galvanised Steel

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact Protective hose, combining the robustness of steel with the versatility of PVC, is designed for demanding environments. Offering exceptional tensile strength, it ensures reliability in various applications. With an IP68 rating, this product excels in both wet and dusty conditions, making it a top choice for industrial settings.

Suitable for a wide range of ambient temperatures allowing for versatile usage

Offers a dynamic bending radius to maintain integrity under movement

Meets stringent environmental compliance standards ensuring safety and sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy