Phoenix Contact 10 m Black Cable Cover in Coated Galvanised Steel, PVC, 7 mm ID
- RS Stock No.:
- 281-949
- Mfr. Part No.:
- 3240867
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€101.56
(exc. VAT)
€124.92
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.56 |
*price indicative
- RS Stock No.:
- 281-949
- Mfr. Part No.:
- 3240867
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Inside Diameter | 7mm | |
| Product Type | Cable Cover | |
| Length | 10m | |
| Width | 7mm | |
| Colour | Black | |
| Material | Coated Galvanised Steel, PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Inside Diameter 7mm | ||
Product Type Cable Cover | ||
Length 10m | ||
Width 7mm | ||
Colour Black | ||
Material Coated Galvanised Steel, PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective hose, crafted from high-quality galvanized steel and PVC, is designed to deliver unparalleled durability and resilience in demanding environments. With an impressive protection rating of IP68, it can withstand harsh conditions, ensuring the safety and integrity of your cables and connections.
Exhibits excellent tensile strength helping to endure heavy usage
Complies with EU RoHS requirements promoting environmental safety
Approved for use with VDE certifications ensuring high standards of safety
Flexible bending radius enables easy installation in tight spaces
Related links
- Phoenix Contact 10 m Black Cable Cover in Coated Galvanised Steel 10 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 7 mm ID
- Phoenix Contact 10 m Black Cable Cover in Polyvinyl Chloride 13 mm ID
- Phoenix Contact 10 m Black Cable Cover in Polyvinyl Chloride 17 mm ID
- Phoenix Contact 10 m Blue Cable Cover in Polyurethane, 7 mm ID
- Phoenix Contact 10 m Black Cable Cover in Galvanised Steel, 22 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 22 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 10 mm ID
