Phoenix Contact 10 m Grey Cable Cover in PVC, 38 mm ID
- RS Stock No.:
- 512-347
- Mfr. Part No.:
- 3240855
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€368.69
(exc. VAT)
€453.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €368.69 |
*price indicative
- RS Stock No.:
- 512-347
- Mfr. Part No.:
- 3240855
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cover | |
| Inside Diameter | 38mm | |
| Length | 10m | |
| Colour | Grey | |
| Material | PVC | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cover | ||
Inside Diameter 38mm | ||
Length 10m | ||
Colour Grey | ||
Material PVC | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective Hose is made from PVC with a PVC-sheathed spring steel spiral, is a highly flexible protective hose designed for versatile cable management. Its durable construction ensures reliable performance across a temperature range of -25°C to 90°C, with short-term resistance up to 100°C.
IP68 Protection
Gray colour
Inside diameter 38 mm
RoHS and REACH compliant
Related links
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 22 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 10 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 16 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 7 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 13 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 29 mm ID
- Phoenix Contact 10 m Black Cable Cover in Steel, 38 mm ID
- Phoenix Contact 10 m Blue Cable Cover in Polyurethane, 38 mm ID
