Phoenix Contact 10 m Grey Cable Cover in PVC, 7 mm ID

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
281-721
Mfr. Part No.:
3240849
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Cover

Inside Diameter

7mm

Length

10m

Width

10mm

Colour

Grey

Material

PVC

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact Protective hose is expertly designed to meet the demands of various applications, offering remarkable flexibility and durability. Manufactured with high-quality PVC and reinforced with spring steel, it ensures robust performance even in challenging conditions. With an inner diameter of 7 mm and an external diameter of 10 mm, this hose is ideal for protecting cables and conduits while maintaining optimal functionality.

Achieves a degree of protection rated at IP68 suitable for harsh environments

Free from silicone and cadmium making it safe for sensitive applications

Classified as compliant with EU RoHS requirements ensuring environmental safety

Bending radii optimised for both dynamic and static applications to prevent damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy