Phoenix Contact 10 m Grey Cable Cover in PVC, 16 mm ID
- RS Stock No.:
- 270-126
- Mfr. Part No.:
- 3240852
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€194.40
(exc. VAT)
€239.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.40 |
*price indicative
- RS Stock No.:
- 270-126
- Mfr. Part No.:
- 3240852
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Inside Diameter | 16mm | |
| Product Type | Cable Cover | |
| Length | 10m | |
| Width | 21mm | |
| Colour | Grey | |
| Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Inside Diameter 16mm | ||
Product Type Cable Cover | ||
Length 10m | ||
Width 21mm | ||
Colour Grey | ||
Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective hose is expertly designed for versatility and durability, catering to a diverse range of applications. Made from high-quality PVC and reinforced with PVC-sheathed spring steel, it ensures long-lasting performance even in demanding environments. The hose boasts an impressive degree of protection rated at IP68, making it suitable for use in challenging conditions.
Made from PVC a material known for its long lasting durability
Free from hazardous substances promoting a safer work environment
Includes a tensile strength capability that supports robust applications
Environmentally compliant with EU RoHS and REACH regulations
Related links
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 22 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 10 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 38 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 7 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 13 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 29 mm ID
- Phoenix Contact 10 m Black Cable Cover in Polyvinyl Chloride 13 mm ID
- Phoenix Contact 10 m Black Cable Cover in Polyvinyl Chloride 17 mm ID
