Phoenix Contact 10 m Grey Cable Cover in PVC, 10 mm ID
- RS Stock No.:
- 281-102
- Mfr. Part No.:
- 3240850
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€122.53
(exc. VAT)
€150.71
(inc. VAT)
- RS Stock No.:
- 281-102
- Mfr. Part No.:
- 3240850
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Inside Diameter | 10mm | |
| Product Type | Cable Cover | |
| Length | 10m | |
| Width | 14mm | |
| Colour | Grey | |
| Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Inside Diameter 10mm | ||
Product Type Cable Cover | ||
Length 10m | ||
Width 14mm | ||
Colour Grey | ||
Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective hose designed to provide exceptional durability and flexibility in various applications. Constructed from high-grade PVC and reinforced with spring steel, this hose offers robust protection for cables and lines in challenging environments. Its IP68 rating ensures complete protection against dust and immersion in water, making it ideal for both indoor and outdoor use.
Suitable for use in extreme temperatures catering to a wide range of industrial applications
UV resistant properties ensure longevity when exposed to sunlight
Efficiently protects cables from abrasion and damage prolonging their service life
Environmentally friendly with no hazardous substances present above specified limits
Related links
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 16 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 38 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 13 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 22 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 7 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 29 mm ID
- Phoenix Contact 10 m Black Cable Cover in Coated Galvanised Steel 10 mm ID
- Phoenix Contact 2 m Grey Cable Cover in Polyvinyl Chloride

