RS PRO 3 m Black Cable Cover in Rubber

Image representative of range

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 reel of 1 unit)*

€62.48

(exc. VAT)

€76.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Saving
1 - 14€62.48-
15 - 49€59.364%
50 +€56.249%

*price indicative

RS Stock No.:
298-3402
Mfr. Part No.:
26001116
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Cover

Sub Type

Cable Protector

Length

3m

Width

83mm

Colour

Black

Material

Rubber

Standards/Approvals

No

Series

Multi Compartment

RoHS Status: Exempt

COO (Country of Origin):
GB

SnapFit® BNC Cable Protectors


Each profile type consists of 2 separate compartments of differing size within one solid cable protector, designed to isolate power from low voltage cabling. Applications include, electronics computer rooms and any environment where power must run in tandem with any low voltage cabling. Made from flame retardant (to BS476, Part 7, class 3) and UV resistant rubber.

Prevents accidents caused by loose leads

Low smoke, non toxic and low fume emission levels in the event of a fire

Fire retardant to European equivalent DIN 4102 part 1 and class B1 standards

Tested for non-conductivity and conforms to BS903-C5 at 500 volts

Note

"The widths of profiles BNC1, BNC2 and BNC3 are: BNC1 (30.83mm), BNC2 (40.88mm) and BNC3 (50.108mm)."

Standards

BS 476 Part 7 Class 3; DIN 4102 Part 1 and Class B1; BS903-C5 at 500 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy