RS PRO 3 m Black Cable Cover in Rubber
- RS Stock No.:
- 787-4886
- Mfr. Part No.:
- 2660700
- Manufacturer:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 15 more to save €63.00
View bulk pricing optionsSubtotal (1 unit)*
€83.93
(exc. VAT)
€103.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €83.93 | - |
| 15 - 49 | €79.73 | €63.00 |
| 50 + | €75.54 | €419.50 |
*price indicative
- RS Stock No.:
- 787-4886
- Mfr. Part No.:
- 2660700
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Length | 3m | |
| Sub Type | Cable Protector | |
| Width | 88mm | |
| Colour | Black | |
| Material | Rubber | |
| Standards/Approvals | ISO 9001:2000, RoHS2, RoHS 2002/95/EC | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Length 3m | ||
Sub Type Cable Protector | ||
Width 88mm | ||
Colour Black | ||
Material Rubber | ||
Standards/Approvals ISO 9001:2000, RoHS2, RoHS 2002/95/EC | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
Cable Safe Cable Protector RO Series
Cable protectors are designed to prevent accidents and protect cables. The protectors can be used both internally and externally.
Features and Benefits
Prevents accidents
Cable protection
Easy to install and fit
Houses a number of power, domestic or telecommunication cables
No sharp knife required for extra safety
UV Stabilised
Internal or external use
Halogen Free no poisonous gases dispersed
Low non toxic emissions
Fire tested to BS467 part 7 Class 3
Cable Safe Cable Protectors
Related links
- RS PRO 3 m Black Cable Cover in Rubber
- RS PRO 3 m Black Cable Cover in Rubber, 13 mm ID
- RS PRO 3 m Black Cable Cover in Rubber, 14 mm ID
- RS PRO 3 m Black Cable Cover in Rubber, 11 mm ID
- RS PRO 3 m Black Cable Cover in Rubber, 100 mm ID
- RS PRO 3 m Black Cable Cover in Rubber, 30 mm ID
- RS PRO 3 m Black, Red Cable Cover in Rubber
- RS PRO 3 m Black, Blue Cable Cover in Rubber
