HENSEL ADG Series Grey Polyamide Cable Gland, M20 Thread, 5 mm min., 13 mm max., IP66

Subtotal (1 unit)*

€2.98

(exc. VAT)

€3.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 403 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.98

*price indicative

RS Stock No.:
116-959
Mfr. Part No.:
ADG20
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Cable Gland

Thread Size

M20

Maximum Cable Diameter

13mm

Minimum Cable Diameter

5mm

Material

Polyamide

Colour

Grey

Series

ADG

IP Rating

IP66

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

35°C

Minimum Operating Temperature

-25°C

Standards/Approvals

DIN EN 62444

COO (Country of Origin):
DE
The Hensel Cable Gland is designed for knockouts M20, with a sealing range of diameter 5 to 13 mm. It features a strain relief and locknut, making it suitable for indoor and protected outdoor installations. With a degree of protection of IP66 and a tightening torque of 3.5 Nm.

DIN EN 62444 standard

Easy to install and use

Durable and lightweight design

Ensures secure cable connections

Protects against environmental elements

Ideal for a wide range of ambient temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy