HENSEL ADG Series Grey Polyamide Cable Gland, M40 Thread, 19 mm min., 40.3 mm max., IP66
- RS Stock No.:
- 117-103
- Mfr. Part No.:
- ADG40
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€11.23
(exc. VAT)
€13.81
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.23 |
*price indicative
- RS Stock No.:
- 117-103
- Mfr. Part No.:
- ADG40
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Cable Gland | |
| Thread Size | M40 | |
| Maximum Cable Diameter | 40.3mm | |
| Minimum Cable Diameter | 19mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | ADG | |
| IP Rating | IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | DIN EN 62444 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Cable Gland | ||
Thread Size M40 | ||
Maximum Cable Diameter 40.3mm | ||
Minimum Cable Diameter 19mm | ||
Material Polyamide | ||
Colour Grey | ||
Series ADG | ||
IP Rating IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals DIN EN 62444 | ||
- COO (Country of Origin):
- DE
The Hensel Cable Gland is designed for knockouts M 40 with a sealing range of diameter 19 to 28 mm. It features a glow wire test IEC 60695-2-11 at 750°C. Suitable for indoor and protected outdoor installations, The Hensel Cable Gland is made of Polyamide material and has a tightening torque of 7.5 Nm.
DIN EN 62444 standard
IP66 degree protection
With strain relief and locknut
Related links
- HENSEL AKM Series Grey Polyamide Cable Gland 19 mm min. IP66 IP69, IP69K
- HENSEL ADG Series Grey Polyamide Cable Gland 5 mm min. IP66
- HENSEL ADG Series Grey Polyamide Cable Gland 35 mm min. IP66
- HENSEL AKMF Series Orange Polyamide Cable Gland 19 mm min. IP66
- HENSEL AKM Series Orange Polyamide Cable Gland 19 mm min. IP66
- HENSEL ADG Series Grey Polyamide Cable Gland IP66
- HENSEL ADG Series Grey Polyamide Cable Gland IP66
- HENSEL ADG Series Grey Polyamide Cable Gland 27 mm min. IP69 IP69K, IP67
